Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SHESTO |
|---|---|
| Manufacturer Part No | PKN1717Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 3470919 |
| Product Range | Modelcraft |
| Your Part Number | |
| Technical Datasheet |
31 In Stock
Need more?
31 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$100.500 |
| 5+ | NT$84.710 |
| 10+ | NT$81.100 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
NT$100.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SHESTO |
|---|---|
| Manufacturer Part No | PKN1717Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 3470919 |
| Product Range | Modelcraft |
| Technical Datasheet | |
| Knife Type | Craft |
| Blade Material | - |
| Blade Length | - |
| Overall Length | - |
| Pack Quantity | 5 |
| Product Range | Modelcraft |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Knife Type | Craft |
|---|---|
| Blade Length | - |
| Pack Quantity | 5 |
| SVHC | No SVHC (25-Jun-2025) |
| Blade Material | - |
|---|---|
| Overall Length | - |
| Product Range | Modelcraft |
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 82053000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .017 |
