Print Page
PB3M-42D-EPW1
NTC THERMISTOR, 3450K, 2%, FREE HANGING
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSHIBAURA (PART OF THE YAGEO GROUP)
Manufacturer Part NoPB3M-42D-EPW1Copy
Order Code5156367
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$185.370 |
| 2+ | NT$171.490 |
| 3+ | NT$162.980 |
| 5+ | NT$143.730 |
| 10+ | NT$136.560 |
Price for:Each
Minimum: 1
Multiple: 1
NT$185.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSHIBAURA (PART OF THE YAGEO GROUP)
Manufacturer Part NoPB3M-42D-EPW1Copy
Order Code5156367
Technical Datasheet
Thermistor TypeProbe with Leads
Resistance (25°C)3.485kohm
Resistance Tolerance (25°C)± 3%
Product Range-
NTC MountingFree Hanging
B-Constant3450K
B-Constant Tolerance± 2%
NTC Case Size-
Thermal Time Constant (in Air)0.9s
Probe MaterialStainless Steel
Probe Diameter2.1mm
Lead Length222mm
Operating Temperature Min-20°C
Operating Temperature Max120°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermistor Type
Probe with Leads
Resistance Tolerance (25°C)
± 3%
NTC Mounting
Free Hanging
B-Constant Tolerance
± 2%
Thermal Time Constant (in Air)
0.9s
Probe Diameter
2.1mm
Operating Temperature Min
-20°C
Qualification
-
Resistance (25°C)
3.485kohm
Product Range
-
B-Constant
3450K
NTC Case Size
-
Probe Material
Stainless Steel
Lead Length
222mm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015