Print Page
PT3H-51F-HT1
NTC THERMISTOR, 3970K/2.5%, FREE HANGING
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSHIBAURA (PART OF THE YAGEO GROUP)
Manufacturer Part NoPT3H-51F-HT1Copy
Order Code5156375
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$221.630 |
| 2+ | NT$205.070 |
| 3+ | NT$171.930 |
| 5+ | NT$162.980 |
| 10+ | NT$154.920 |
Price for:Each
Minimum: 1
Multiple: 1
NT$221.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSHIBAURA (PART OF THE YAGEO GROUP)
Manufacturer Part NoPT3H-51F-HT1Copy
Order Code5156375
Technical Datasheet
Thermistor TypeProbe with Leads
Resistance (25°C)3.3kohm
Product Range-
NTC MountingFree Hanging
B-Constant3970K
B-Constant Tolerance± 2.5%
NTC Case Size-
Thermal Time Constant (in Air)4s
Probe Diameter8.05mm
Lead Length275mm
Operating Temperature Min-20°C
Operating Temperature Max180°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermistor Type
Probe with Leads
Product Range
-
B-Constant
3970K
NTC Case Size
-
Probe Diameter
8.05mm
Operating Temperature Min
-20°C
Qualification
-
Resistance (25°C)
3.3kohm
NTC Mounting
Free Hanging
B-Constant Tolerance
± 2.5%
Thermal Time Constant (in Air)
4s
Lead Length
275mm
Operating Temperature Max
180°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015