Print Page
PT3M-51F-EP1
NTC THERMISTOR, 3970K, 5%, FREE HANGING
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSHIBAURA (PART OF THE YAGEO GROUP)
Manufacturer Part NoPT3M-51F-EP1Copy
Order Code5156369
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$221.630 |
| 2+ | NT$205.070 |
| 3+ | NT$171.930 |
| 5+ | NT$162.980 |
| 10+ | NT$154.920 |
Price for:Each
Minimum: 1
Multiple: 1
NT$221.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSHIBAURA (PART OF THE YAGEO GROUP)
Manufacturer Part NoPT3M-51F-EP1Copy
Order Code5156369
Technical Datasheet
Thermistor TypeProbe with Leads
Resistance (25°C)3.3kohm
Resistance Tolerance (25°C)± 5%
Product Range-
NTC MountingFree Hanging
B-Constant3970K
B-Constant Tolerance± 5%
NTC Case Size-
Thermal Time Constant (in Air)7s
Probe MaterialCopper
Probe Diameter6mm
Lead Length245mm
Operating Temperature Min-30°C
Operating Temperature Max120°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermistor Type
Probe with Leads
Resistance Tolerance (25°C)
± 5%
NTC Mounting
Free Hanging
B-Constant Tolerance
± 5%
Thermal Time Constant (in Air)
7s
Probe Diameter
6mm
Operating Temperature Min
-30°C
Qualification
-
Resistance (25°C)
3.3kohm
Product Range
-
B-Constant
3970K
NTC Case Size
-
Probe Material
Copper
Lead Length
245mm
Operating Temperature Max
120°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015