Print Page
PTM-312-OCK1
NTC THERMISTOR, 4537K, 3%, FLANGE
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSHIBAURA (PART OF THE YAGEO GROUP)
Manufacturer Part NoPTM-312-OCK1Copy
Order Code5156368
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | NT$221.630 |
| 2+ | NT$205.070 |
| 3+ | NT$171.930 |
| 5+ | NT$162.980 |
| 10+ | NT$154.920 |
Price for:Each
Minimum: 1
Multiple: 1
NT$221.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSHIBAURA (PART OF THE YAGEO GROUP)
Manufacturer Part NoPTM-312-OCK1Copy
Order Code5156368
Technical Datasheet
Thermistor TypeProbe with Leads
Resistance (25°C)1kohm
Resistance Tolerance (25°C)± 3%
Product Range-
NTC MountingFlange Mount
B-Constant4537K
B-Constant Tolerance± 3%
NTC Case Size-
Thermal Time Constant (in Air)80s
Probe Material304L Stainless Steel
Probe Diameter3.5mm
Lead Length225mm
Operating Temperature Min-20°C
Operating Temperature Max300°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermistor Type
Probe with Leads
Resistance Tolerance (25°C)
± 3%
NTC Mounting
Flange Mount
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
80s
Probe Diameter
3.5mm
Operating Temperature Min
-20°C
Qualification
-
Resistance (25°C)
1kohm
Product Range
-
B-Constant
4537K
NTC Case Size
-
Probe Material
304L Stainless Steel
Lead Length
225mm
Operating Temperature Max
300°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015