Print Page
255 In Stock
Need more?
10 Delivery in 1-2 Business Days(SG stock)
245 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$12.690 |
| 10+ | NT$11.120 |
| 100+ | NT$10.660 |
| 500+ | NT$9.430 |
| 1000+ | NT$8.920 |
| 2000+ | NT$8.750 |
Price for:Each
Minimum: 1
Multiple: 1
NT$12.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SIBA |
|---|---|
| Manufacturer Part No | 70-007-33/6.3ACopy |
| Manufacturer Standard Lead Time | 34 weeks |
| Order Code | 2523866 |
| Product Range | 179021 |
| Technical Datasheet | |
| Blow Characteristic | Fast Acting |
| Fuse Current | 6.3A |
| Voltage Rating VAC | 250V |
| Fuse Size Metric | 5mm x 20mm |
| Fuse Size Imperial | 0.2" x 0.79" |
| Product Range | 179021 |
| Breaking Capacity Current AC | 1.5kA |
| SVHC | To Be Advised |
Product Overview
Applications
Industrial
Technical Specifications
| Blow Characteristic | Fast Acting |
|---|---|
| Voltage Rating VAC | 250V |
| Fuse Size Imperial | 0.2" x 0.79" |
| Breaking Capacity Current AC | 1.5kA |
| Fuse Current | 6.3A |
|---|---|
| Fuse Size Metric | 5mm x 20mm |
| Product Range | 179021 |
| SVHC | To Be Advised |
Technical Docs (2)
Alternatives for 70-007-33/6.3A
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .005 |

