Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SIBA |
|---|---|
| Manufacturer Part No | 70-010-05/1ACopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 1175165 |
| Your Part Number | |
| Technical Datasheet |
31 In Stock
Need more?
2 Delivery in 1-2 Business Days(SG stock)
29 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$117.710 |
Price for:Each
Minimum: 1
Multiple: 1
NT$117.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SIBA |
|---|---|
| Manufacturer Part No | 70-010-05/1ACopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 1175165 |
| Technical Datasheet | |
| Blow Characteristic | Time Delay |
| Fuse Current | 1A |
| Voltage Rating VAC | 250V |
| Fuse Size Metric | 5mm x 25mm |
| Fuse Size Imperial | - |
| Product Range | - |
| Breaking Capacity Current AC | 1.5kA |
| SVHC | To Be Advised |
Product Overview
The 70-010-05 1A is a miniature ceramic Medium Time Lag Fuse in accordance with IEC and DIN standards. It is suitable for quickly diminishing switch-on current surges.
Applications
Communications & Networking, Test & Measurement, Automation & Process Control
Technical Specifications
| Blow Characteristic | Time Delay |
|---|---|
| Voltage Rating VAC | 250V |
| Fuse Size Imperial | - |
| Breaking Capacity Current AC | 1.5kA |
| Fuse Current | 1A |
|---|---|
| Fuse Size Metric | 5mm x 25mm |
| Product Range | - |
| SVHC | To Be Advised |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
