Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIBA
Manufacturer Part No70-065-63/0.5ACopy
Manufacturer Standard Lead Time16 weeks
Order Code1175115
Also Known As70-065-63 0.5A
Your Part Number
2,654 In Stock
1,260 more incoming. You can reserve stock now
75 Delivery in 1-2 Business Days(SG stock)
2,579 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$32.910 |
| 10+ | NT$27.830 |
| 100+ | NT$21.710 |
| 500+ | NT$19.730 |
| 1000+ | NT$18.090 |
| 2000+ | NT$16.720 |
Price for:Each
Minimum: 1
Multiple: 1
NT$32.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIBA
Manufacturer Part No70-065-63/0.5ACopy
Manufacturer Standard Lead Time16 weeks
Order Code1175115
Also Known As70-065-63 0.5A
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current500mA
Voltage Rating VAC500V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product Range-
Breaking Capacity Current AC50kA
SVHCTo Be Advised
Product Overview
The 70-065-63 0.5A is a 0.5A/500VAC fast acting quick blow Miniature Fuse with non-transparent filled ceramic tube and nickel-plated brass end caps. This fuse has high fuse ratings for semiconductor protection.
- 800mV Voltage drop
- 1.1W Power dissipation (at 1.5ln)
Applications
Safety
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
500V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
50kA
Fuse Current
500mA
Fuse Size Metric
6.3mm x 32mm
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
