Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIBA
Manufacturer Part No70-065-65/16ACopy
Manufacturer Standard Lead Time34 weeks
Order Code1175151
Product Range70-065-65 Series
Your Part Number
69,699 In Stock
Need more?
3,999 Delivery in 1-2 Business Days(SG stock)
65,700 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$33.650 |
| 10+ | NT$28.500 |
| 100+ | NT$22.210 |
| 500+ | NT$20.230 |
| 1000+ | NT$18.540 |
| 2000+ | NT$17.100 |
Price for:Each
Minimum: 1
Multiple: 1
NT$33.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIBA
Manufacturer Part No70-065-65/16ACopy
Manufacturer Standard Lead Time34 weeks
Order Code1175151
Product Range70-065-65 Series
Technical Datasheet
Blow CharacteristicTime Delay
Fuse Current16A
Voltage Rating VAC500V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product Range70-065-65 Series
Breaking Capacity Current AC1.5kA
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 70-065-65 16A from Siba is a miniature time lag antisurge fuse.
- Fuse size is 6.3mm x 32mm
- Rated current is 16A
- Voltage drop of 100mV
- Breaking capacity of 1500A at 500VAC rated voltage
- Rated voltage is 500V
- UL recognized
- Operating temperature range from -55°C to 125°C
Applications
Safety
Technical Specifications
Blow Characteristic
Time Delay
Voltage Rating VAC
500V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
1.5kA
Fuse Current
16A
Fuse Size Metric
6.3mm x 32mm
Product Range
70-065-65 Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
