Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SIBA |
|---|---|
| Manufacturer Part No | 70-065-65/2ACopy |
| Manufacturer Standard Lead Time | 34 weeks |
| Order Code | 1175141 |
| Your Part Number | |
| Technical Datasheet |
10,405 In Stock
Need more?
4,500 Delivery in 1-2 Business Days(SG stock)
5,905 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$34.330 |
| 10+ | NT$29.080 |
| 100+ | NT$22.660 |
| 500+ | NT$20.640 |
| 1000+ | NT$18.910 |
| 2000+ | NT$17.450 |
Price for:Each
Minimum: 1
Multiple: 1
NT$34.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SIBA |
|---|---|
| Manufacturer Part No | 70-065-65/2ACopy |
| Manufacturer Standard Lead Time | 34 weeks |
| Order Code | 1175141 |
| Technical Datasheet | |
| Blow Characteristic | Time Delay |
| Fuse Current | 2A |
| Voltage Rating VAC | 500V |
| Fuse Size Metric | 6.3mm x 32mm |
| Fuse Size Imperial | 1/4" x 1-1/4" |
Product Overview
The 70-065-65 2A is a 2A 415VAC slow blow time-delay anti-surge Miniature Fuse with ceramic tube body, it has high fuse ratings for semiconductor protection. Meets IEC 60127, DIN VDE 0820, CEE4, UL 248-14, UL 512, CSA-C22.2 #248.14 standards.
- Suitabel for Semiconductor protection, industrial electronics, safety circuits etc...
- 300mV Maximum Voltage drop
- Voltage Rating: 500V AC (up to 415 V AC typical)
- 1.6W Power loss at 1.5 x lrat
- Breaking Capacity: 1.5 kA
- Fuse Size: 6.3 mm x 32 mm (1/4" x 1 1/4")
Applications
Safety
Technical Specifications
| Blow Characteristic | Time Delay |
|---|---|
| Voltage Rating VAC | 500V |
| Fuse Size Imperial | 1/4" x 1-1/4" |
| Fuse Current | 2A |
|---|---|
| Fuse Size Metric | 6.3mm x 32mm |
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85361010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .003 |
