Print Page
105 In Stock
90 more incoming. You can reserve stock now
105 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$114.760 |
| 10+ | NT$102.240 |
| 25+ | NT$91.890 |
| 50+ | NT$83.800 |
| 100+ | NT$77.460 |
Price for:Each
Minimum: 1
Multiple: 1
NT$114.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIBA
Manufacturer Part No70-125-40/3.15ACopy
Manufacturer Standard Lead Time34 weeks
Order Code1175104
Product Range70-125-40
Technical Datasheet
Blow CharacteristicVery Fast Acting
Fuse Current3.15A
Voltage Rating VAC600V
Fuse Size Metric6.3mm x 32mm
Fuse Size Imperial1/4" x 1-1/4"
Product Range70-125-40
Breaking Capacity Current AC50kA
SVHCNo SVHC (17-Jan-2022)
Product Overview
The 70-125-40 3.15A is a miniature ceramic Very Fast Acting Fuse in accordance with IEC 60127 and DIN VDE 0820 standards.
Applications
Industrial
Technical Specifications
Blow Characteristic
Very Fast Acting
Voltage Rating VAC
600V
Fuse Size Imperial
1/4" x 1-1/4"
Breaking Capacity Current AC
50kA
Fuse Current
3.15A
Fuse Size Metric
6.3mm x 32mm
Product Range
70-125-40
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0027

