Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoC4C-EB03030A10000Copy
Manufacturer Standard Lead Time11 weeks
Order Code4386748
Product RangedeTec Series
Also Known As1219553
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$55,532.510 |
| 5+ | NT$54,421.860 |
| 10+ | NT$53,311.210 |
| 25+ | NT$52,200.560 |
| 50+ | NT$51,089.910 |
Price for:Each
Minimum: 1
Multiple: 1
NT$55,532.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoC4C-EB03030A10000Copy
Manufacturer Standard Lead Time11 weeks
Order Code4386748
Product RangedeTec Series
Also Known As1219553
Technical Datasheet
Performance LevelPL e
Safety Curtain CategoryLevel 4
Safety Integrity LevelSIL3
No. of Beams-
Protection Height300mm
Sensing Range Max12.5m
IP RatingIP65, IP66, IP67, IP69K
Approvals / StandardsCE, UKCA, cULus, ECOLAB, Diversey
Beam Spacing-
Control Output Type2PNP
Supply Voltage Max28.8VDC
Product RangedeTec Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Performance Level
PL e
Safety Integrity Level
SIL3
Protection Height
300mm
IP Rating
IP65, IP66, IP67, IP69K
Beam Spacing
-
Supply Voltage Max
28.8VDC
SVHC
No SVHC (04-Feb-2026)
Safety Curtain Category
Level 4
No. of Beams
-
Sensing Range Max
12.5m
Approvals / Standards
CE, UKCA, cULus, ECOLAB, Diversey
Control Output Type
2PNP
Product Range
deTec Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
