Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoC4C-EB18030A10000Copy
Manufacturer Standard Lead Time11 weeks
Order Code4386750
Product RangedeTec Series
Also Known As1219572
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$107,344.120 |
| 5+ | NT$105,197.240 |
| 10+ | NT$103,050.360 |
| 25+ | NT$100,903.480 |
| 50+ | NT$98,756.600 |
Price for:Each
Minimum: 1
Multiple: 1
NT$107,344.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoC4C-EB18030A10000Copy
Manufacturer Standard Lead Time11 weeks
Order Code4386750
Product RangedeTec Series
Also Known As1219572
Technical Datasheet
Performance LevelPL e
Safety Curtain CategoryLevel 4
Safety Integrity LevelSIL3
No. of Beams-
Protection Height1.8m
Sensing Range Max12.5m
IP RatingIP65, IP66, IP67, IP69K
Approvals / StandardsCE, UKCA, cULus, ECOLAB, Diversey
Beam Spacing-
Control Output Type2PNP
Supply Voltage Max28.8VDC
Product RangedeTec Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Performance Level
PL e
Safety Integrity Level
SIL3
Protection Height
1.8m
IP Rating
IP65, IP66, IP67, IP69K
Beam Spacing
-
Supply Voltage Max
28.8VDC
SVHC
No SVHC (04-Feb-2026)
Safety Curtain Category
Level 4
No. of Beams
-
Sensing Range Max
12.5m
Approvals / Standards
CE, UKCA, cULus, ECOLAB, Diversey
Control Output Type
2PNP
Product Range
deTec Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.7
