Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoDOL-1SS2G2M5E15KM3Copy
Manufacturer Standard Lead Time8 weeks
Order Code4399892
Also Known As6042337
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$2,097.620 |
| 5+ | NT$2,012.000 |
| 10+ | NT$1,991.880 |
| 25+ | NT$1,971.760 |
| 50+ | NT$1,932.330 |
| 100+ | NT$1,892.890 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,097.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoDOL-1SS2G2M5E15KM3Copy
Manufacturer Standard Lead Time8 weeks
Order Code4399892
Also Known As6042337
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions7 Positions
Cable Length - Metric2.5m
Cable Length - Imperial8.2ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
7 Positions
Cable Length - Imperial
8.2ft
SVHC
No SVHC (04-Feb-2026)
Connector Type B
Free End
Cable Length - Metric
2.5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.144
