Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoDT50-P1124
Order Code4391872
Product RangeDx50 Series
Also Known As1047616
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$23,011.550 |
Price for:Each
Minimum: 1
Multiple: 1
NT$23,011.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoDT50-P1124
Order Code4391872
Product RangeDx50 Series
Also Known As1047616
Technical Datasheet
Sensor TypeMid Range Distance Sensor
Sensing Range Max10m
Sensing Distance Max10m
Supply Voltage DC Min15V
Sensing Method-
Sensor Output TypePNP, Voltage
Supply Voltage DC Max30V
Output TypeVoltage, NPN / PNP, Push Pull
Product RangeDx50 Series
Connection Method5 Pin M12 Connector
Supply Voltage Min15VDC
Supply Voltage Max30VDC
Light Source658nm Red Laser
Qualification-
IP RatingIP65
Operating Temperature Min-30°C
Operating Temperature Max140°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Mid Range Distance Sensor
Sensing Distance Max
10m
Sensing Method
-
Supply Voltage DC Max
30V
Product Range
Dx50 Series
Supply Voltage Min
15VDC
Light Source
658nm Red Laser
IP Rating
IP65
Operating Temperature Max
140°C
Sensing Range Max
10m
Supply Voltage DC Min
15V
Sensor Output Type
PNP, Voltage
Output Type
Voltage, NPN / PNP, Push Pull
Connection Method
5 Pin M12 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-30°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.237
