Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoDT500-A112
Order Code4391855
Product RangeDx500 Series
Also Known As1026517
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$99,397.330 |
| 5+ | NT$97,409.390 |
| 10+ | NT$95,421.440 |
| 25+ | NT$93,433.500 |
| 50+ | NT$91,445.550 |
Price for:Each
Minimum: 1
Multiple: 1
NT$99,397.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoDT500-A112
Order Code4391855
Product RangeDx500 Series
Also Known As1026517
Technical Datasheet
Sensor TypeDistance Sensor
Sensing Range Max30m
Sensing Distance Max30m
Sensing Method-
Supply Voltage DC Min10V
Output TypeRS-422
Supply Voltage DC Max30V
Product RangeDx500 Series
Connection Method5 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light SourceRed Laser
Qualification-
IP RatingIP65
Operating Temperature Min-10°C
Operating Temperature Max75°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Distance Sensor
Sensing Distance Max
30m
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Connection Method
5 Pin M12 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-10°C
SVHC
No SVHC (21-Jan-2025)
Sensing Range Max
30m
Sensing Method
-
Output Type
RS-422
Product Range
Dx500 Series
Supply Voltage Min
10VDC
Light Source
Red Laser
IP Rating
IP65
Operating Temperature Max
75°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.869