Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoDT80-311111Copy
Manufacturer Standard Lead Time6 weeks
Order Code4723458
Product RangeDx80 Series
Also Known As1118113
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$45,755.690 |
| 5+ | NT$44,840.580 |
| 10+ | NT$43,925.470 |
Price for:Each
Minimum: 1
Multiple: 1
NT$45,755.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoDT80-311111Copy
Manufacturer Standard Lead Time6 weeks
Order Code4723458
Product RangeDx80 Series
Also Known As1118113
Technical Datasheet
Sensor TypeLaser Distance Sensor
Sensing Distance Max80m
Sensing MethodTime of Flight
Product RangeDx80 Series
Connection MethodCable with 5 Pin M12 Connector
Supply Voltage Min12V
Supply Voltage Max30V
Light Source655nm Red Laser
Qualification-
IP RatingIP65, IP67
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Laser Distance Sensor
Sensing Method
Time of Flight
Product Range
Dx80 Series
Supply Voltage Min
12V
Light Source
655nm Red Laser
IP Rating
IP65, IP67
Operating Temperature Max
50°C
Sensing Distance Max
80m
Output Type
Digital - Push Pull, NPN / PNP, Analogue - 4mA to 20mA, 0V to 10V
Connection Method
Cable with 5 Pin M12 Connector
Supply Voltage Max
30V
Qualification
-
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34
