Print Page
ELG3-0210P521
Switching Automation Light Grid, 12m Range, 210mm Detection Height, 28ms, 4 Pin M12 Connector Plug
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoELG3-0210P521Copy
Manufacturer Standard Lead Time9 weeks
Order Code4412207
Product RangeELG Series
Also Known As1025574
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$23,521.140 |
| 5+ | NT$23,050.720 |
| 10+ | NT$22,580.300 |
| 25+ | NT$22,109.880 |
| 50+ | NT$21,639.450 |
Price for:Each
Minimum: 1
Multiple: 1
NT$23,521.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoELG3-0210P521Copy
Manufacturer Standard Lead Time9 weeks
Order Code4412207
Product RangeELG Series
Also Known As1025574
Technical Datasheet
Performance Level-
Safety Integrity Level-
IP Rating-
Product RangeELG Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Performance Level
-
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Safety Integrity Level
-
Product Range
ELG Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.895
