Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$7,138.720 |
| 5+ | NT$6,917.700 |
| 10+ | NT$6,779.350 |
| 25+ | NT$6,641.000 |
| 50+ | NT$6,502.640 |
Price for:Each
Minimum: 1
Multiple: 1
NT$7,138.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoGSE2F-E1151Copy
Manufacturer Standard Lead Time6 weeks
Order Code4390511
Product RangeG2 Series
Also Known As1095445
Technical Datasheet
Sensing Range Max700mm
Sensing MethodThrough Beam
Sensor Output TypeNPN
Product RangeG2 Series
Supply Voltage DC Min10V
Connection MethodCable
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
700mm
Sensor Output Type
NPN
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensing Method
Through Beam
Product Range
G2 Series
Connection Method
Cable
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04059

