Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoGTB10-P5221S21
Order Code4390572
Product RangeG10 Series
Also Known As1111570
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$6,612.920 |
| 5+ | NT$6,408.180 |
| 10+ | NT$6,280.020 |
| 25+ | NT$6,151.860 |
| 50+ | NT$6,023.690 |
Price for:Each
Minimum: 1
Multiple: 1
NT$6,612.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoGTB10-P5221S21
Order Code4390572
Product RangeG10 Series
Also Known As1111570
Technical Datasheet
Sensing Range Max1.2m
Sensor Output TypePNP
Sensing MethodBackground Suppression, Proximity
Product RangeG10 Series
Connection MethodCable with 3 Pin M8 Connector
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Max
1.2m
Sensing Method
Background Suppression, Proximity
Connection Method
Cable with 3 Pin M8 Connector
Supply Voltage DC Max
30V
Sensor Output Type
PNP
Product Range
G10 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071