Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoHSE18-M5B2AACopy
Manufacturer Standard Lead Time11 weeks
Order Code4390728
Product RangeH18 Sure Sense Series
Also Known As1071047
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$8,974.580 |
Price for:Each
Minimum: 1
Multiple: 1
NT$8,974.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoHSE18-M5B2AACopy
Manufacturer Standard Lead Time11 weeks
Order Code4390728
Product RangeH18 Sure Sense Series
Also Known As1071047
Technical Datasheet
Sensing Range Max25m
Sensor Output TypeMOSFET
Sensing MethodThrough Beam
Product RangeH18 Sure Sense Series
Supply Voltage DC Min21.6V
Connection MethodCable with Connector
Supply Voltage DC Max250V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
25m
Sensing Method
Through Beam
Supply Voltage DC Min
21.6V
Supply Voltage DC Max
250V
Sensor Output Type
MOSFET
Product Range
H18 Sure Sense Series
Connection Method
Cable with Connector
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004255
