Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIMB08-04NPSVT0K
Order Code4389019
Product RangeIMB Series
Also Known As1072694
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$2,396.700 |
| 5+ | NT$2,242.680 |
| 10+ | NT$2,207.960 |
| 25+ | NT$2,173.240 |
| 50+ | NT$2,129.780 |
| 100+ | NT$2,086.320 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,396.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIMB08-04NPSVT0K
Order Code4389019
Product RangeIMB Series
Also Known As1072694
Technical Datasheet
Sensing Range Max4mm
Thread Size - MetricM8 x 1
Sensor Output TypePNP / SPST-NO
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeIMB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
4mm
Sensor Output Type
PNP / SPST-NO
Supply Voltage DC Max
30V
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
M8 x 1
Supply Voltage DC Min
10V
Product Range
IMB Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017
