Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | IMB12-04BNSVC0KCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4389032 |
| Product Range | IMB Series |
| Also Known As | 1070172 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$2,150.650 |
| 5+ | NT$2,012.450 |
| 10+ | NT$1,972.210 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,150.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | IMB12-04BNSVC0KCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4389032 |
| Product Range | IMB Series |
| Also Known As | 1070172 |
| Technical Datasheet | |
| Sensing Range Max | 4mm |
| Thread Size - Metric | M12 x 1 |
| Sensor Output Type | NPN / SPST-NO |
| Supply Voltage DC Min | 10V |
| Supply Voltage DC Max | 30V |
| Product Range | IMB Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sensing Range Max | 4mm |
|---|---|
| Sensor Output Type | NPN / SPST-NO |
| Supply Voltage DC Max | 30V |
| SVHC | No SVHC (04-Feb-2026) |
| Thread Size - Metric | M12 x 1 |
|---|---|
| Supply Voltage DC Min | 10V |
| Product Range | IMB Series |
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Hungary Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85439000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .028 |
