Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIME2S12-04N4DQ9
Order Code4400637
Product RangeIME2S Series
Also Known As1091943
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$5,071.390 |
| 5+ | NT$4,914.380 |
| 10+ | NT$4,816.100 |
| 25+ | NT$4,717.810 |
| 50+ | NT$4,619.520 |
| 100+ | NT$4,521.230 |
Price for:Each
Minimum: 1
Multiple: 1
NT$5,071.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIME2S12-04N4DQ9
Order Code4400637
Product RangeIME2S Series
Also Known As1091943
Technical Datasheet
Sensing Range Max4mm
Thread Size - MetricM12 x 1
Sensor Output TypeOSSD
Supply Voltage DC Min19.2V
Supply Voltage DC Max28.8V
Product RangeIME2S Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
4mm
Sensor Output Type
OSSD
Supply Voltage DC Max
28.8V
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
M12 x 1
Supply Voltage DC Min
19.2V
Product Range
IME2S Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
