Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoIN30-E0208K
Order Code4400646
Product RangeIN3000 Direct Series
Also Known As6044655
Your Part Number
No Longer Manufactured
Product Information
ManufacturerSICK
Manufacturer Part NoIN30-E0208K
Order Code4400646
Product RangeIN3000 Direct Series
Also Known As6044655
Technical Datasheet
Sensing Range Max15mm
Thread Size - MetricM12 x 1
Sensor Output TypeSemiconductor
Supply Voltage DC Min19.2V
Supply Voltage DC Max28.8V
Product RangeIN3000 Direct Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Max
15mm
Sensor Output Type
Semiconductor
Supply Voltage DC Max
28.8V
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
M12 x 1
Supply Voltage DC Min
19.2V
Product Range
IN3000 Direct Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31