Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoIN40-D0101K
Order Code4400648
Product RangeIN4000 Standard Series
Also Known As6027389
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$8,402.540 |
Price for:Each
Minimum: 1
Multiple: 1
NT$8,402.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIN40-D0101K
Order Code4400648
Product RangeIN4000 Standard Series
Also Known As6027389
Technical Datasheet
Sensing Range Max15mm
Thread Size - MetricM12 x 1
Sensor Output TypeSemiconductor, Pulsed
Supply Voltage DC Min19.2V
Supply Voltage DC Max30V
Product RangeIN4000 Standard Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Max
15mm
Sensor Output Type
Semiconductor, Pulsed
Supply Voltage DC Max
30V
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
M12 x 1
Supply Voltage DC Min
19.2V
Product Range
IN4000 Standard Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44