Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoIQ06-03BPSKU3S
Order Code4389262
Product RangeIQM Series
Also Known As6048848
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$2,748.680 |
| 5+ | NT$2,693.710 |
| 10+ | NT$2,638.740 |
| 25+ | NT$2,583.760 |
| 50+ | NT$2,528.790 |
| 100+ | NT$2,473.820 |
Price for:Each
Minimum: 1
Multiple: 1
NT$2,748.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoIQ06-03BPSKU3S
Order Code4389262
Product RangeIQM Series
Also Known As6048848
Technical Datasheet
Sensing Range Max3mm
Sensor Output TypePNP / SPST-NO
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeIQM Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
3mm
Supply Voltage DC Min
10V
Product Range
IQM Series
Sensor Output Type
PNP / SPST-NO
Supply Voltage DC Max
30V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041
