Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | KTL180-MP4P41ZZZZZCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4411928 |
| Product Range | KTL180 Series |
| Also Known As | 6068612 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$11,499.760 |
Price for:Each
Minimum: 1
Multiple: 1
NT$11,499.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | KTL180-MP4P41ZZZZZCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4411928 |
| Product Range | KTL180 Series |
| Also Known As | 6068612 |
| Technical Datasheet | |
| Sensing Range Max | 30mm |
| Supply Voltage DC Min | 12V |
| Sensor Output Type | PNP |
| Supply Voltage DC Max | 24V |
| Product Range | KTL180 Series |
| Photo Current | 100mA |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Sensing Range Max | 30mm |
|---|---|
| Sensor Output Type | PNP |
| Product Range | KTL180 Series |
| SVHC | No SVHC (04-Feb-2026) |
| Supply Voltage DC Min | 12V |
|---|---|
| Supply Voltage DC Max | 24V |
| Photo Current | 100mA |
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365019 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .071 |
