Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoKTS-WP91241152ZZZZCopy
Manufacturer Standard Lead Time6 weeks
Order Code4411969
Product RangeKTS Series
Also Known As1219437
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$22,099.620 |
Price for:Each
Minimum: 1
Multiple: 1
NT$22,099.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoKTS-WP91241152ZZZZCopy
Manufacturer Standard Lead Time6 weeks
Order Code4411969
Product RangeKTS Series
Also Known As1219437
Technical Datasheet
Sensing Range Max25mm
Sensor Output TypePNP
Supply Voltage DC Min10.8V
Supply Voltage DC Max28.8V
Product RangeKTS Series
Photo Current100mA
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
25mm
Supply Voltage DC Min
10.8V
Product Range
KTS Series
SVHC
No SVHC (04-Feb-2026)
Sensor Output Type
PNP
Supply Voltage DC Max
28.8V
Photo Current
100mA
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.112
