Print Page
M40E-025023RB0
Safety Multibeam Sensor, 2 Beam, 70m Scan, 500mm Beam Separation, LED, 12 Pin M26 Connector Plug
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoM40E-025023RB0Copy
Manufacturer Standard Lead Time6 weeks
Order Code4415134
Product RangeM4000 Standard Series
Also Known As1200062
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$54,561.480 |
Price for:Each
Minimum: 1
Multiple: 1
NT$54,561.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoM40E-025023RB0Copy
Manufacturer Standard Lead Time6 weeks
Order Code4415134
Product RangeM4000 Standard Series
Also Known As1200062
Technical Datasheet
Performance Level-
Safety Integrity Level-
IP Rating-
Product RangeM4000 Standard Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Performance Level
-
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Safety Integrity Level
-
Product Range
M4000 Standard Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.907
