Print Page
M40Z-025000RR0
Safety Multibeam Sensor, 2 Beam, 7.5m Scan, 500mm Beam Separation, 8 Pin M12 Connector Plug
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoM40Z-025000RR0Copy
Manufacturer Standard Lead Time11 weeks
Order Code4415161
Product RangeM4000 Standard A Series
Also Known As1200120
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$40,623.290 |
| 5+ | NT$39,810.830 |
| 10+ | NT$38,998.360 |
| 25+ | NT$38,185.900 |
| 50+ | NT$37,373.430 |
Price for:Each
Minimum: 1
Multiple: 1
NT$40,623.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoM40Z-025000RR0Copy
Manufacturer Standard Lead Time11 weeks
Order Code4415161
Product RangeM4000 Standard A Series
Also Known As1200120
Technical Datasheet
Performance Level-
Safety Integrity Level-
IP Rating-
Product RangeM4000 Standard A Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Performance Level
-
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Safety Integrity Level
-
Product Range
M4000 Standard A Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.809
