Print Page
MLG05S-0145A10501
Measuring Automation Light Grid, 2 x Analog, IO-Link, 5m Range, 145mm Detection Height
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoMLG05S-0145A10501Copy
Manufacturer Standard Lead Time11 weeks
Order Code4412223
Product RangeMLG-2 Series
Also Known As1213504
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$55,478.480 |
| 5+ | NT$54,368.920 |
| 10+ | NT$53,259.350 |
| 25+ | NT$52,149.780 |
| 50+ | NT$51,040.210 |
Price for:Each
Minimum: 1
Multiple: 1
NT$55,478.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoMLG05S-0145A10501Copy
Manufacturer Standard Lead Time11 weeks
Order Code4412223
Product RangeMLG-2 Series
Also Known As1213504
Technical Datasheet
Performance Level-
Safety Integrity Level-
IP Rating-
Product RangeMLG-2 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Performance Level
-
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Safety Integrity Level
-
Product Range
MLG-2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.96
