Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoSLG10S-010SBR21D40Copy
Manufacturer Standard Lead Time6 weeks
Order Code4723497
Product RangeSLG-2 Series
Also Known As1129506
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$28,705.660 |
| 5+ | NT$28,131.550 |
| 10+ | NT$27,557.440 |
| 25+ | NT$26,983.330 |
| 50+ | NT$26,409.210 |
Price for:Each
Minimum: 1
Multiple: 1
NT$28,705.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoSLG10S-010SBR21D40Copy
Manufacturer Standard Lead Time6 weeks
Order Code4723497
Product RangeSLG-2 Series
Also Known As1129506
Technical Datasheet
Performance Level-
Safety Curtain Category-
Safety Integrity Level-
No. of Beams10
Protection Height100mm
Sensing Range Max6m
IP RatingIP65, IP67
Approvals / StandardsCE
Beam Spacing10mm
Control Output TypePNP/NPN, Push-Pull
Supply Voltage Max30VDC
Product RangeSLG-2 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Performance Level
-
Safety Integrity Level
-
Protection Height
100mm
IP Rating
IP65, IP67
Beam Spacing
10mm
Supply Voltage Max
30VDC
SVHC
No SVHC (04-Feb-2026)
Safety Curtain Category
-
No. of Beams
10
Sensing Range Max
6m
Approvals / Standards
CE
Control Output Type
PNP/NPN, Push-Pull
Product Range
SLG-2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.302
