Print Page
SLG25S-080FAR21D40
Switching Automation Light Grid, 800mm Height, IO-Link/Parallel Beam, 4 Pin M12 Connector Plug
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoSLG25S-080FAR21D40Copy
Manufacturer Standard Lead Time11 weeks
Order Code4412251
Product RangeSLG-2 Series
Also Known As1120536
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$40,394.040 |
| 5+ | NT$39,586.160 |
| 10+ | NT$38,778.280 |
| 25+ | NT$37,970.400 |
| 50+ | NT$37,162.520 |
Price for:Each
Minimum: 1
Multiple: 1
NT$40,394.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoSLG25S-080FAR21D40Copy
Manufacturer Standard Lead Time11 weeks
Order Code4412251
Product RangeSLG-2 Series
Also Known As1120536
Technical Datasheet
Performance Level-
Safety Integrity Level-
IP Rating-
Product RangeSLG-2 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Performance Level
-
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Safety Integrity Level
-
Product Range
SLG-2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55
