Print Page
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$13,145.050 |
| 5+ | NT$12,738.080 |
| 10+ | NT$12,483.320 |
| 25+ | NT$12,228.560 |
| 50+ | NT$11,973.800 |
Price for:Each
Minimum: 1
Multiple: 1
NT$13,145.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWL9LG-3P1152Copy
Manufacturer Standard Lead Time7 weeks
Order Code4389989
Product RangeW9 Series
Also Known As1076049
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max3.5m
Sensing Range Max3.5m
Supply Voltage DC Min10V
Sensing MethodAutocollimation, Retroreflective
Sensor Output TypePNP
Output TypeComplementary PNP
Supply Voltage DC Max30V
Product RangeW9 Series
Connection Method2m 4 Wire Cable
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source650nm Red Laser
Qualification-
IP RatingIP66, IP67, IP69K
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Range Max
3.5m
Sensing Method
Autocollimation, Retroreflective
Output Type
Complementary PNP
Product Range
W9 Series
Supply Voltage Min
10VDC
Light Source
650nm Red Laser
IP Rating
IP66, IP67, IP69K
Operating Temperature Max
50°C
Sensing Distance Max
3.5m
Supply Voltage DC Min
10V
Sensor Output Type
PNP
Supply Voltage DC Max
30V
Connection Method
2m 4 Wire Cable
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-10°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104

