Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWLA26P-24161100A00
Order Code4391216
Product RangeW26 Series
Also Known As1221732
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$9,098.920 |
| 5+ | NT$8,817.220 |
| 10+ | NT$8,640.880 |
| 25+ | NT$8,464.540 |
| 50+ | NT$8,288.190 |
| 100+ | NT$8,111.850 |
Price for:Each
Minimum: 1
Multiple: 1
NT$9,098.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWLA26P-24161100A00
Order Code4391216
Product RangeW26 Series
Also Known As1221732
Technical Datasheet
Sensing Range Max18m
Sensor Output TypeNPN / PNP, Push Pull
Sensing MethodAutocollimation, Retroreflective
Product RangeW26 Series
Supply Voltage DC Min10V
Connection Method4 Pin M12 Connector
Supply Voltage DC Max30V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Max
18m
Sensing Method
Autocollimation, Retroreflective
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensor Output Type
NPN / PNP, Push Pull
Product Range
W26 Series
Connection Method
4 Pin M12 Connector
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102