Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWLA26P-39421102ZZZ
Order Code4391220
Product RangeW26 Series
Also Known As1222790
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$11,385.750 |
| 5+ | NT$11,033.240 |
| 10+ | NT$10,812.580 |
| 25+ | NT$10,591.920 |
| 50+ | NT$10,371.250 |
| 100+ | NT$10,150.590 |
Price for:Each
Minimum: 1
Multiple: 1
NT$11,385.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWLA26P-39421102ZZZ
Order Code4391220
Product RangeW26 Series
Also Known As1222790
Technical Datasheet
Sensing Range Max18m
Sensing MethodAutocollimation, Retroreflective
Sensor Output TypeNPN / PNP, Push Pull
Product RangeW26 Series
Supply Voltage DC Min10V
Connection MethodCable with 6 Pin Q6 Connector
Supply Voltage DC Max30V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Max
18m
Sensor Output Type
NPN / PNP, Push Pull
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensing Method
Autocollimation, Retroreflective
Product Range
W26 Series
Connection Method
Cable with 6 Pin Q6 Connector
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.134