Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWLT280L-2P1536
Order Code4390831
Product RangePowerProx WTT280 Series
Also Known As6048071
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$12,032.220 |
| 5+ | NT$11,659.700 |
| 10+ | NT$11,426.510 |
| 25+ | NT$11,193.320 |
| 50+ | NT$10,960.120 |
| 100+ | NT$10,726.930 |
Price for:Each
Minimum: 1
Multiple: 1
NT$12,032.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWLT280L-2P1536
Order Code4390831
Product RangePowerProx WTT280 Series
Also Known As6048071
Technical Datasheet
Sensor TypeMultitask Photoelectric Sensor
Sensing Distance Max18m
Sensing Range Max18m
Supply Voltage DC Min10V
Sensing MethodBackground Suppression, Proximity
Sensor Output TypePNP
Supply Voltage DC Max30V
Output TypePNP
Product RangePowerProx WTT280 Series
Connection Method2m 5 Wire Cable
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light SourceRed Laser
Qualification-
IP RatingIP67
Operating Temperature Min-10°C
Operating Temperature Max50°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Multitask Photoelectric Sensor
Sensing Range Max
18m
Sensing Method
Background Suppression, Proximity
Supply Voltage DC Max
30V
Product Range
PowerProx WTT280 Series
Supply Voltage Min
10VDC
Light Source
Red Laser
IP Rating
IP67
Operating Temperature Max
50°C
Sensing Distance Max
18m
Supply Voltage DC Min
10V
Sensor Output Type
PNP
Output Type
PNP
Connection Method
2m 5 Wire Cable
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-10°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.235