Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWSE27-3R2631
Order Code4398708
Product RangeW27 Series
Also Known As1027795
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$24,572.280 |
| 5+ | NT$24,080.840 |
Price for:Each
Minimum: 1
Multiple: 1
NT$24,572.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWSE27-3R2631
Order Code4398708
Product RangeW27 Series
Also Known As1027795
Technical Datasheet
Sensing Range Max35m
Sensor Output TypeRelay
Sensing MethodThrough Beam
Product RangeW27 Series
Supply Voltage DC Min20V
Connection Method6 Pin Q6 Connector
Supply Voltage DC Max250V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Max
35m
Sensing Method
Through Beam
Supply Voltage DC Min
20V
Supply Voltage DC Max
250V
Sensor Output Type
Relay
Product Range
W27 Series
Connection Method
6 Pin Q6 Connector
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.271