Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoWTS26G-24161920A00
Order Code4723439
Product RangeW26 Series
Also Known As1128822
Your Part Number
Technical Datasheet
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$17,601.650 |
| 5+ | NT$16,746.750 |
| 10+ | NT$15,891.840 |
| 25+ | NT$15,574.010 |
Price for:Each
Minimum: 1
Multiple: 1
NT$17,601.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTS26G-24161920A00
Order Code4723439
Product RangeW26 Series
Also Known As1128822
Technical Datasheet
Sensor TypePhotoelectric Sensor
Sensing Distance Max500mm
Sensing MethodBackground Suppression, Proximity, TwinEye
Output TypeDigital - Push Pull, NPN / PNP LO / DO
Product RangeW26 Series
Connection Method4 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source625nm Red LED
Qualification-
IP RatingIP66, IP67, IP69
Operating Temperature Min-40°C
Operating Temperature Max60°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Photoelectric Sensor
Sensing Method
Background Suppression, Proximity, TwinEye
Product Range
W26 Series
Supply Voltage Min
10VDC
Light Source
625nm Red LED
IP Rating
IP66, IP67, IP69
Operating Temperature Max
60°C
Sensing Distance Max
500mm
Output Type
Digital - Push Pull, NPN / PNP LO / DO
Connection Method
4 Pin M12 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-40°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.114