Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWTT190L-A3532
Order Code4390986
Product RangePowerProx WTT190 Series
Also Known As6062146
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$16,357.770 |
Price for:Each
Minimum: 1
Multiple: 1
NT$16,357.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTT190L-A3532
Order Code4390986
Product RangePowerProx WTT190 Series
Also Known As6062146
Technical Datasheet
Sensor TypeMultitask Photoelectric Sensor
Sensing Distance Max3m
Sensing Range Max3m
Sensing MethodBackground Suppression, Proximity
Supply Voltage DC Min12V
Sensor Output TypeNPN / PNP
Output TypeCurrent / Voltage, NPN / PNP
Supply Voltage DC Max30V
Product RangePowerProx WTT190 Series
Connection MethodCable with 5 Pin M12 Connector
Supply Voltage Min12VDC
Supply Voltage Max30VDC
Light Source658nm Red Laser
Qualification-
IP RatingIP67
Operating Temperature Min-30°C
Operating Temperature Max50°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Multitask Photoelectric Sensor
Sensing Range Max
3m
Supply Voltage DC Min
12V
Output Type
Current / Voltage, NPN / PNP
Product Range
PowerProx WTT190 Series
Supply Voltage Min
12VDC
Light Source
658nm Red Laser
IP Rating
IP67
Operating Temperature Max
50°C
Sensing Distance Max
3m
Sensing Method
Background Suppression, Proximity
Sensor Output Type
NPN / PNP
Supply Voltage DC Max
30V
Connection Method
Cable with 5 Pin M12 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-30°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106
