Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$9,025.250 |
| 5+ | NT$8,745.830 |
| 10+ | NT$8,570.920 |
| 25+ | NT$8,396.000 |
| 50+ | NT$8,221.090 |
Price for:Each
Minimum: 1
Multiple: 1
NT$9,025.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTV2S-2N1125Copy
Manufacturer Standard Lead Time9 weeks
Order Code4390108
Product RangeW2 Series
Also Known As1088077
Technical Datasheet
Sensing Range Max36mm
Sensing MethodBackground Suppression, Proximity, V-Optic
Sensor Output TypeNPN
Product RangeW2 Series
Supply Voltage DC Min10V
Connection MethodCable
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
36mm
Sensor Output Type
NPN
Supply Voltage DC Min
10V
Supply Voltage DC Max
30V
Sensing Method
Background Suppression, Proximity, V-Optic
Product Range
W2 Series
Connection Method
Cable
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0354

