Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoY8A3AA2-C2AB000XXXCopy
Manufacturer Standard Lead Time8 weeks
Order Code4400631
Also Known As2115736
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$3,340.590 |
Price for:Each
Minimum: 1
Multiple: 1
NT$3,340.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoY8A3AA2-C2AB000XXXCopy
Manufacturer Standard Lead Time8 weeks
Order Code4400631
Also Known As2115736
Technical Datasheet
Input Connection TypeM12 Connector - 12 Pole
Output TypeM8 Connector - 3 Pole
No. of Output Ports10Ports
Product Range-
IP RatingIP65, IP67
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Input Connection Type
M12 Connector - 12 Pole
No. of Output Ports
10Ports
IP Rating
IP65, IP67
Output Type
M8 Connector - 3 Pole
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125
