Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoYF8U14-010UA1M8U13
Order Code4400195
Also Known As2107785
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$993.680 |
| 10+ | NT$932.840 |
| 25+ | NT$923.520 |
| 50+ | NT$914.190 |
| 100+ | NT$895.910 |
| 500+ | NT$877.630 |
Price for:Each
Minimum: 1
Multiple: 1
NT$993.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYF8U14-010UA1M8U13
Order Code4400195
Also Known As2107785
Technical Datasheet
Connector Type AM8 Receptacle
Connector Type BM8 Plug
No. of Positions-
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type A
M8 Receptacle
No. of Positions
-
Cable Length - Imperial
3.3ft
SVHC
No SVHC (21-Jan-2025)
Connector Type B
M8 Plug
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036