Print Page
YF8U14-C60VA3M2A14
Sensor Cable, A Coded, Grey, M8 Receptacle, M12 Plug, 4 Positions, 600 mm, 23.62 "
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | YF8U14-C60VA3M2A14Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4400236 |
| Also Known As | 2096607 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$879.700 |
| 10+ | NT$825.840 |
| 25+ | NT$817.580 |
| 50+ | NT$809.320 |
| 100+ | NT$793.140 |
| 500+ | NT$776.950 |
| 1000+ | NT$760.770 |
Price for:Each
Minimum: 1
Multiple: 1
NT$879.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | YF8U14-C60VA3M2A14Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4400236 |
| Also Known As | 2096607 |
| Technical Datasheet | |
| Connector Type A | M8 Receptacle |
| Connector Type B | M12 Plug |
| No. of Positions | 4 Positions |
| Cable Length - Metric | 600mm |
| Cable Length - Imperial | 23.62" |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector Type A | M8 Receptacle |
|---|---|
| No. of Positions | 4 Positions |
| Cable Length - Imperial | 23.62" |
| SVHC | No SVHC (04-Feb-2026) |
| Connector Type B | M12 Plug |
|---|---|
| Cable Length - Metric | 600mm |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Czech Republic Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .039 |
