Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoYG12U13-2550K4051ACopy
Manufacturer Standard Lead Time6 weeks
Order Code4400610
Also Known As2109296
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$902.910 |
| 10+ | NT$700.540 |
| 25+ | NT$636.410 |
| 50+ | NT$572.280 |
Price for:Each
Minimum: 1
Multiple: 1
NT$902.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoYG12U13-2550K4051ACopy
Manufacturer Standard Lead Time6 weeks
Order Code4400610
Also Known As2109296
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderFemale
No. of Positions3 Positions
Sensor Contact TypeIDC / IDT Socket
Sensor Connector MountingRight Angle Cable Mount
IP / NEMA RatingIP67
Connector CodingA Coded
Connector Body MaterialTPU (Thermoplastic Polyurethane) Body
Contact Material-
Contact Plating-
Current Rating4A
Voltage Rating32VAC
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Sensor Connector Gender
Female
Sensor Contact Type
IDC / IDT Socket
IP / NEMA Rating
IP67
Connector Body Material
TPU (Thermoplastic Polyurethane) Body
Contact Plating
-
Voltage Rating
32VAC
Sensor Connector Size
M12
No. of Positions
3 Positions
Sensor Connector Mounting
Right Angle Cable Mount
Connector Coding
A Coded
Contact Material
-
Current Rating
4A
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
