Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No3RF34051BB04Copy
Manufacturer Standard Lead Time6 weeks
Order Code3529747
Product RangeSIRIUS 3RF34 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$15,773.620 |
Price for:Each
Minimum: 1
Multiple: 1
NT$15,773.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No3RF34051BB04Copy
Manufacturer Standard Lead Time6 weeks
Order Code3529747
Product RangeSIRIUS 3RF34 Series
Technical Datasheet
Load Current5.2A
Operating Voltage Max480VAC
Control Voltage Max24VDC
Switching Mode-
Contactor MountingDIN Rail
Contactor TerminalsScrew
Operating Voltage Min48VAC
Control Voltage Min-
Product RangeSIRIUS 3RF34 Series
Technical Specifications
Load Current
5.2A
Control Voltage Max
24VDC
Contactor Mounting
DIN Rail
Operating Voltage Min
48VAC
Product Range
SIRIUS 3RF34 Series
Operating Voltage Max
480VAC
Switching Mode
-
Contactor Terminals
Screw
Control Voltage Min
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.305
