Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSIEMENS
Manufacturer Part No4EP3400-1US00Copy
Manufacturer Standard Lead Time6 weeks
Order Code4008139
Product RangeUltraVolt E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | NT$12,636.850 |
Price for:Each
Minimum: 1
Multiple: 1
NT$12,636.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No4EP3400-1US00Copy
Manufacturer Standard Lead Time6 weeks
Order Code4008139
Product RangeUltraVolt E Series
Technical Datasheet
Supply Voltage Max480VAC
Product RangeUltraVolt E Series
Power Consumption-
Impedance-
Phase Type3 Phase
Output Current-
Inductance1.3mH
Length73mm
Width124mm
Height122mm
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Supply Voltage Max
480VAC
Power Consumption
-
Phase Type
3 Phase
Inductance
1.3mH
Width
124mm
SVHC
No SVHC (08-Jul-2021)
Product Range
UltraVolt E Series
Impedance
-
Output Current
-
Length
73mm
Height
122mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.4
