Print Page
6ES7 810 2CC03 0YX0
Programming Software, STEP 7 Micro/WIN Software V4, PLC SIMATIC S7-200, 1 User, Windows
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SIEMENS |
|---|---|
| Manufacturer Part No | 6ES7 810 2CC03 0YX0Copy |
| Order Code | 8381844 |
| Product Range | SIMATIC S7-200 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | SIEMENS |
|---|---|
| Manufacturer Part No | 6ES7 810 2CC03 0YX0Copy |
| Order Code | 8381844 |
| Product Range | SIMATIC S7-200 |
| Technical Datasheet | |
| No. of Inputs | - |
| Current Rating | - |
| No. of Outputs | - |
| Kit Contents | SIMATIC S7, STEP 7-Micro/WIN V4.0, Single License, SW and Documentation CD, Class A, WinXP SP3, Win7 |
| Supply Voltage Max | - |
| Product Range | SIMATIC S7-200 |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
The 6ES7 810 2CC03 0YX0 is a STEP7-MICRO/WIN V4.0, signal license F.1 installation software. The STEP 7-Micro/WIN is the simple, easily learned programming software for the SIMATIC S7-200 automation system. Its wide scope of functions enable even complex automation tasks to be solved. Easy start up and time saving programming means that it is also particularly user friendly.
- Simple, easy to learn programming software under Windows 2000/XP for the SIMATIC S7-200
- A large number of wizards support the programming even of difficult automation tasks
- For fast start up and timesaving programming
- With large scope of functions
- Based on standard Windows software
- With 3 standard editors STL, LAD and CSF, you can switch between these editors at any time
- Generation, exporting and importing of user specific libraries
Applications
Embedded Design & Development
Technical Specifications
| No. of Inputs | - |
|---|---|
| No. of Outputs | - |
| Supply Voltage Max | - |
| SVHC | No SVHC (08-Jul-2021) |
| Current Rating | - |
|---|---|
| Kit Contents | SIMATIC S7, STEP 7-Micro/WIN V4.0, Single License, SW and Documentation CD, Class A, WinXP SP3, Win7 |
| Product Range | SIMATIC S7-200 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85234990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .28 |
