Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoBGM220SC22HNA2
Order Code3566128
Your Part Number
Technical Datasheet
12 In Stock
Need more?
12 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | NT$234.480 |
| 5+ | NT$213.430 |
| 10+ | NT$192.380 |
| 50+ | NT$188.280 |
| 100+ | NT$184.170 |
| 250+ | NT$180.060 |
Price for:Each
Minimum: 1
Multiple: 1
NT$234.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoBGM220SC22HNA2
Order Code3566128
Technical Datasheet
Bluetooth Class-
Receiver Sensitivity Rx-98.6 dBm
Supply Voltage Range1.8 V to 3.8 V
Operating Temperature Range-40 °C to 105 °C
Product Range-
Product Overview
- EFR32BG22 Series 2 module
- Bluetooth 5.2
- ARM Cortex®-M33 CPU core, 512KB flash memory, 32KB RAM
- 76.8 MHz CPU speed
- Transmit power of 6dBm
- Integrated chip antenna
- RF shield
- 25 GPIO pins
- Dimension is 6mm × 6mm × 1.1mm
- Temperature range from -40°C to 105°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Bluetooth Class
-
Supply Voltage Range
1.8 V to 3.8 V
Product Range
-
Receiver Sensitivity Rx
-98.6 dBm
Operating Temperature Range
-40 °C to 105 °C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00337